| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5767005-0 |
| Amperage: | 11.5 A |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Width: | 5.2832 mm[.208 in] |
| Overall Length: | 50.8 mm[1.9999 in] |
| Body Orientation: | Straight |
| Pitch: | .025 in, .64 mm |
| Voltage: | 30 V AC, 3 V DC |
| Contact Type: | Pin |
| Impedance: | 114 Ω |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 114 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Mating Entry Location: | Top |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 12.29 mm, .484 in |
| PCB Retention Type: | Locating Post |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 57 |
| Number of Power Positions: | 3 |
| Number of Signal Positions: | 114 |
| Contact Layout: | Inline |
| Connector Length: | 2 in, 50.8 mm |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Dual Beam |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .208 in, 5.2832 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Differential Signaling: | Yes |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 12.57 mm, 21.6 mm, .85 in |
| PCB Contact Termination Area Plating Thickness: | 149.9 µin, 3.81 µm |
| Contact Mating Area Length: | .035 in |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5767005-0 |
| SKU: | AMP1-5767005-0 |
1-5767005-0
Specifications
Detailed Description
Enhance connectivity with this meticulously crafted MICT 495PLUG assembly. Designed for optimal performance, it features a straight body orientation with surface mount termination, ensuring seamless integration onto your circuit board. With a contact layout of 114 positions, including 57 columns for power and 114 for signal, this connector facilitates high-speed data transmission at 10 Gb/s. The housing, made of UL 94V-0 compliant matte black material, guarantees durability and safety. Gold-plated contacts, with an impedance of 114 Ω, offer reliable signal transmission while maintaining a low contact resistance. Meeting CSA and UL agency certifications, this connector adheres to stringent quality standards. Its stackable design and mezzanine configuration make it versatile for various applications, while RoHS compliance underscores its commitment to environmental responsibility. Elevate your connectivity solutions with this high-performance PCB connector.

