| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5767005-3 |
| Amperage: | 11.5 A |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Width: | 5.2832 ;5.2832 mm |
| Overall Length: | 88.9 ;88.9 mm |
| Body Orientation: | Straight |
| Pitch: | .025 in, .64 mm |
| Voltage: | 30 V AC, 6 V DC |
| Contact Type: | Pin |
| Row Spacing: | .228 in, 5.79 mm |
| Impedance: | 50 Ω |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 228 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Mating Entry Location: | Top |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .127 µm, 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .13 in, 1.57 mm |
| Connector Height: | 12.29 mm, .484 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Ground Component Type: | Ground Bus |
| Mating Alignment: | With |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 114 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 228 |
| Contact Layout: | Inline |
| Connector Length: | 3.5 in, 88.9 mm |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Dual Beam |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .208 in, 5.2832 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Differential Signaling: | Yes |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 12.57 mm, 21.6 mm, .85 in |
| PCB Contact Termination Area Plating Thickness: | 149.9 µin, 3.81 µm |
| Contact Mating Area Length: | .035 in |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5767005-3 |
| SKU: | AMP1-5767005-3 |
1-5767005-3
Specifications
Detailed Description
Enhance your connectivity with this high-performance MICT 495PLUG assembly, meticulously crafted for optimal signal transmission. Compliant with CSA standards and boasting a robust housing material, it ensures reliability in diverse applications. With dual-row configuration and surface mount termination, installation is seamless. The gold-plated contacts offer superior conductivity, while the straight body orientation and compact dimensions facilitate easy integration. Rated for 11.5A and 30V AC/6V DC, it guarantees efficient power delivery. Ideal for signal circuitry, this connector supports data rates up to 10Gb/s, meeting stringent performance demands. Its UL 94V-0 flammability rating underscores safety, while the matte black housing and gold plating exude a professional finish. Whether used in industrial machinery or telecommunications equipment, its versatility shines. Trust in this PCB mount header for robust board-to-board connections, where stackability and alignment precision are paramount. RoHS compliant and with agency certifications, it's a quality choice for your connectivity needs.

