| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5767007-3 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .025 in, .64 mm |
| Voltage: | 30 V AC, 6 V DC |
| Contact Type: | Tab |
| Impedance: | 228 Ω |
| Package Quantity: | 6 |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 228 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 481 |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .257 in, 6.38 mm |
| PCB Retention Type: | Locating Post |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2431 |
| Number of Columns: | 114 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 228 |
| Contact Layout: | Inline |
| Connector Length: | 3.5 in, 88.9 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | 1195944 |
| UL Agency Certification: | E28476 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Dual Beam |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .208 in, 5.2832 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Differential Signaling: | Yes |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 15.62 mm, .615 in, 6.6 mm |
| PCB Contact Termination Area Plating Thickness: | 150 – 250 µin, 3.81 - 6.35 µm |
| Contact Mating Area Length: | .037 in |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5767007-3 |
| SKU: | AMP1-5767007-3 |
1-5767007-3
Specifications
Detailed Description
Enhance your PCB connectivity with the MICT 260PLUG 228 Assembly. Designed for optimal signal transmission, this connector boasts a dual-row layout with 228 positions, catering to both power and signal requirements. With a .64mm pitch and contact type tabs, it ensures reliable performance at a voltage of 30V AC or 6V DC. The robust construction, featuring a matte housing and copper alloy contacts plated with gold, guarantees durability and efficient conductivity. Certified to meet CSA and UL standards, it offers peace of mind in terms of safety and quality. Suitable for board-to-board applications, specifically mezzanine configurations, this connector facilitates seamless data transfer at speeds up to 10 Gb/s. Its stackable design and vertical mount orientation further enhance versatility in installation. Whether for industrial or commercial use, this connector excels in demanding environments, with an operating temperature range from -67 to 257°F. RoHS compliant and with high dielectric strength, it ensures environmental responsibility and reliability in performance. Elevate your connectivity solutions with the MICT 260PLUG 228 Assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5767061-6 | ![]() | |
| TE Connectivity 5767114-6 | ![]() |


