| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5767007-4 |
| Amperage: | 11.5 A |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Width: | 5.2832 ;5.2832 mm |
| Overall Length: | 101.6 ;101.6 mm |
| Body Orientation: | Straight |
| Pitch: | .025 in, .64 mm |
| Voltage: | 30 V AC, 7 V DC |
| Contact Type: | Tab |
| Impedance: | 266 Ω |
| Package Quantity: | 5 |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 266 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 481 |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .257 in, 6.38 mm |
| PCB Retention Type: | Locating Post |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2431 |
| Number of Columns: | 133 |
| Number of Power Positions: | 7 |
| Number of Signal Positions: | 266 |
| Contact Layout: | Inline |
| Connector Length: | 101.6 mm, 4 in |
| Connector System: | Board to Board |
| CSA Agency Certification: | 1195944 |
| UL Agency Certification: | E28476 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Dual Beam |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .208 in, 5.2832 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Differential Signaling: | Yes |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 15.62 mm, .615 in, 6.6 mm |
| PCB Contact Termination Area Plating Thickness: | 150 – 250 µin, 3.81 - 6.35 µm |
| Contact Mating Area Length: | .037 in |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5767007-4 |
| SKU: | AMP1-5767007-4 |
1-5767007-4
Specifications
Detailed Description
Enhance connectivity with this advanced MICT 260PLUG 266 ASSY, featuring a .025 REC for efficient signal transmission. Meeting CSA standards, it delivers an amperage of 11.5 A with durable matte housing and gold-plated copper alloy contacts. Designed for surface mount board installations, its straight body orientation and top entry location ensure seamless integration. With a pitch of .64 mm and impedance of 266 Ω, it supports high-speed data transfer up to 10 Gb/s. The black housing color, along with UL 94V-0 flammability standard compliance, guarantees safety and reliability. Ideal for signal applications, this connector boasts a dual beam contact shape and differential signaling capability. RoHS compliant, it offers stackable functionality and mating alignment for easy installation. Elevate your PCB connectivity with this versatile connector system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-5767004-8 | ![]() | |
| TE Connectivity 5767089-7 | ![]() | |
| TE Connectivity 5767094-7 | ![]() | |
| TE Connectivity 5767095-7 | ![]() |


