| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5767017-6 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .025 in, .64 mm |
| Voltage: | 30 V AC, 6 V DC |
| Contact Type: | Tab |
| Row Spacing: | .228 in, 5.79 mm |
| Impedance: | 50 Ω |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 228 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Mating Entry Location: | Top |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 22.66 mm, .892 in |
| Sealable: | No |
| Ground Component Type: | Ground Bus |
| Mating Alignment: | With |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 114 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 228 |
| Contact Layout: | Inline |
| Connector Length: | 3.5 in, 88.9 mm |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Dual Beam |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .32 in, 8.128 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | Vacuum Cover |
| Differential Signaling: | Yes |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 1.255 in, 22.86 mm, 22.96 mm, 31.9 mm, .9 in |
| PCB Contact Termination Area Plating Thickness: | 150 – 250 µin, 3.81 - 6.35 µm |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5767017-6 |
| SKU: | AMP1-5767017-6 |
1-5767017-6
Specifications
Detailed Description
Enhance your signal connectivity with this MICT plug assembly, featuring 228 contacts in a dual-row layout for efficient data transmission. With a pitch of .64mm and impedance of 50Ω, it ensures high-speed performance at up to 10Gb/s. CSA and UL certified for quality assurance, it offers reliable operation in a wide temperature range from -67 to 257°F. The surface mount termination method and board mount orientation make installation easy, while the black housing with matte finish adds durability. Whether for industrial or commercial applications, this connector is designed to meet your signal transmission needs with precision and efficiency.

