| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5767096-0 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 24.003 mm, .64 mm, .945 in |
| Voltage: | 30 V AC, 3 V DC |
| Contact Type: | Socket |
| Impedance: | 114 Ω |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 114 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Mating Entry Location: | Top |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .24 in, 6.096 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 57 |
| Number of Power Positions: | 3 |
| Number of Signal Positions: | 114 |
| Contact Layout: | Inline |
| Connector Length: | 2 in, 50.8 mm |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Dual Beam |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .272 in, 6.9 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Differential Signaling: | Yes |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, .9 in, 9 mm |
| PCB Contact Termination Area Plating Thickness: | 150 – 250 µin, 3.81 - 6.35 µm |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5767096-0 |
| SKU: | AMP1-5767096-0 |
1-5767096-0
Specifications
Detailed Description
Enhance your signal transmission with this MICT,REC assembly, designed for high performance in PCB connections. Featuring 114 inline contact positions with a pitch of .64mm, it offers reliable connectivity for data rates up to 10 Gb/s. The matte black housing, with a UL 94V-0 flammability rating, ensures durability and safety. With a voltage rating of 30V AC and 3V DC, it's suitable for various applications. The surface mount termination method and contact material of copper alloy guarantee efficient signal transfer. This shrouded PCB mount receptacle, with a stackable design and polarized mating alignment, is ideal for board-to-board configurations. RoHS compliant and meeting CSA standards, it's a dependable choice for your connectivity needs.

