| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5767119-2 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 24.003 mm, .64 mm, .945 in |
| Voltage: | 30 V AC, 5 V DC |
| Contact Type: | Pin |
| Row Spacing: | .228 in, 5.79 mm |
| Impedance: | 50 Ω |
| Package Quantity: | 252 |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 190 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 481 |
| Mating Entry Location: | Top |
| Packaging: | Reel |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Palladium Nickel |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | .251 in, 6.38 mm |
| Sealable: | No |
| Ground Component Type: | Ground Bus |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2431 |
| Number of Columns: | 95 |
| Number of Power Positions: | 5 |
| Number of Signal Positions: | 190 |
| Contact Layout: | Inline |
| Connector Length: | 3 in, 76.2 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | 1195944 |
| UL Agency Certification: | E28476 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Dual Beam |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .208 in, 5.2832 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Differential Signaling: | Yes |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 15.62 mm, .615 in, 6.6 mm |
| PCB Contact Termination Area Plating Thickness: | 150 – 250 µin, 3.81 - 6.35 µm |
| Contact Mating Area Length: | .037 in |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5767119-2 |
| SKU: | AMP1-5767119-2 |
1-5767119-2
Specifications
Detailed Description
Enhance your connection solutions with this advanced MICT plug assembly, featuring 190 pins with a .025-inch pitch, ideal for high-speed signal transmission. Certified to CSA standards and UL 94V-0 material flammability standards, this connector ensures reliability and safety in various applications. With a voltage rating of 30V AC and 5V DC, it accommodates diverse power needs. The dual-row design and surface mount termination method facilitate easy installation on PCBs. Its black housing, matte finish, and ground bus component type offer durability and efficient signal transmission. Operating in a wide temperature range from -67 to 257°F, this connector is suitable for demanding environments. RoHS compliant and stackable, it meets international quality and environmental standards. Perfect for board-to-board configurations, mezzanine setups, and data-intensive systems, this connector is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-5767004-6 | ![]() | |
| TE Connectivity 5767081-5 | ![]() | |
| TE Connectivity 5767115-5 | ![]() |


