| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-583718-5 |
| Series: | AMP Twin-Leaf |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Overall Height: | .75 |
| Overall Length: | 5.1 |
| Pitch: | .1 in, 2.54 mm |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C |
| PCB Retention: | Without |
| Connector Height: | .75 in |
| Panel Mount Type: | Mounting Ears |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization Groove |
| Mating Connector Lock Type: | Mounting Holes |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Dual Positions: | 40 |
| Connector Length: | 5.1 in |
| Connector Product Type: | Housing |
| Mating Retention: | Without |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-583718-5 |
| SKU: | AMP1-583718-5 |
1-583718-5
Specifications
Detailed Description
Enhance your connectivity with our TW LEAF CRP HSG, a 40-position housing from the AMP Twin-Leaf series. Designed for optimal performance, this connector features polyester housing with GF reinforcement and a pitch of 2.54mm. With a compact overall height of .75 inches and a length of 5.1 inches, it offers efficient PCB integration. The black housing color and industrial-grade construction ensure durability in diverse environments, with a wide operating temperature range from -55 to 105°C. Perfect for PCB socket receptacles, its crimp termination method and polarization groove mating alignment provide secure and reliable connections. Each carton includes 125 units, all compliant with RoHS standards for environmentally conscious practices. Elevate your electronic assemblies with this high-quality connector solution.

