| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-583859-3 |
| Color: | Black |
| Series: | AMP CST-100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Overall Height: | .75 |
| Overall Length: | 1.785 |
| Pitch: | .156 in, 3.96 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | 268 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C |
| Connector Height: | .75 in |
| Panel Mount Type: | Mounting Ears |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization Groove |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5194 |
| Number of Dual Positions: | 6 |
| Connector Length: | 1.785 in |
| Connector Product Type: | Housing |
| Mating Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-583859-3 |
| SKU: | AMP1-583859-3 |
1-583859-3
Specifications
Detailed Description
Enhance your electronic connections with this durable black housing, designed for AMP CST-100 series connectors. With a contact layout of 6 positions in a 2-row configuration, it offers reliable performance for various applications. The polyester GF housing material ensures robustness, while the UL 94V-0 flammability standard compliance guarantees safety. Featuring a compact design with a pitch of 3.96mm (.156 in), it is suitable for printed circuit board termination using a crimp method. Its operating temperature range of -55 to 105 °C makes it ideal for industrial environments. Additionally, the housing comes with mounting ears for easy installation and mating alignment with polarization grooves for secure connections. With a current rating of 5A, this housing is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/08/2020 | E-20-004609 - Discontinuance. parts no longer Manufactured. Old Out of Date Product. | Download | |||

