| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5849587-9 |
| Mount Type: | Panel Mount |
| Voltage: | 40000 V DC |
| Contact Type: | Socket |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP1-5849587-9 |
1-5849587-9
Specifications
Detailed Description
This receptacle, designed for panel mount installation, offers reliable power connectivity with a voltage rating of 40000 V DC. Featuring a socket contact type, it ensures secure and efficient transmission in various industrial applications. With an operating temperature range of -55 to 125°C (-67 to 257°F), it is suitable for use in harsh environments. Compliant with RoHS standards, this circular power connector is an essential component for your lead assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

