| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-591917-3 |
| Mount Type: | Board Mount |
| Contact Material: | Beryllium Copper |
| Contact Size: | 20 |
| Component Type: | Electronic Splice-Resistor |
| Grommet Material: | Silicone Rubber |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 10 |
| Resistance: | 100 Ω |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Wire |
| Resistor Specification: | RLR32C1000GR |
| Number of Contact Points: | 10 |
| Part Aliases: | 1-591917-3 |
| SKU: | AMP1-591917-3 |
1-591917-3
Specifications
Detailed Description
Enhance connectivity in aerospace, defense, and marine applications with our TJ SZ 20/22 SPEC WIDE SINGLE Electronic Splice-Resistor. Designed for board mount installation, this high-performance component features 10 Beryllium Copper contacts with a contact size of 20, ensuring secure wire and cable termination. With an amperage rating of 1.5 A and resistance of 100 Ω, it guarantees reliable power transmission. The grommet is crafted from durable Silicone Rubber, offering optimal protection in harsh environments. Operating seamlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it meets stringent industry standards for performance and durability. Trust in its quality for critical connectivity needs.

