| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6123002-0 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Tab |
| Contact Amperage: | .5 A |
| Number of Positions: | 200 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Mating Entry Location: | Top |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .315 in, 8 mm |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 12 mm, 16 mm, 20 mm, .315 in, .472 in, .63 in, .787 in, 8 mm |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6123002-0 |
| SKU: | AMP1-6123002-0 |
1-6123002-0
Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Board Mount Header. Designed for vertical orientation, it features two rows with 200 gold-plated tab contacts, ensuring reliable signal transmission. With a pitch of 0.8mm and a voltage rating of 100V AC, it meets rigorous standards for power and data applications. The housing, made of UL 94V-0 rated matte material, guarantees durability and safety. Suitable for signal circuits, its surface mount termination method offers easy installation on printed circuit boards. RoHS compliant and boasting a wide operating temperature range from -40 to 257°F, this connector is ideal for various industrial environments. Its stackable design and polarization feature facilitate seamless mating alignment, while the mezzanine board-to-board configuration allows for efficient interconnection. Trust in its quality and performance for your assembly needs.

