| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-626040-0 |
| Housing Material: | Polypropylene |
| Pitch: | .346 in, .374 in, 8.8 mm, 9.5 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1-626040-0 |
1-626040-0
| Heilind Number: | AMP1-626040-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-626040-0 |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble reliable connections with our Rely Base Molding. Crafted from durable polypropylene in a natural hue, this terminal housing features five receptacle positions with a 9.5mm pitch, ideal for straight orientation. Perfect for cable mounting applications, it ensures secure and efficient connectivity. RoHS compliant and insulated, it meets high industry standards for environmental safety. Upgrade your setup with this essential component, a must-have in any connector toolkit.

