| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640250-3 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.35 |
| Overall Length: | 2.027 |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 13 |
| Housing Color: | Natural |
| Mating Retention Type: | Locking Ramp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.35 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .051 - .823 mm², 30 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2.027 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Housing Configuration: | Left End Open |
| Housing Style: | Standard |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640250-3 |
| SKU: | AMP1-640250-3 |
1-640250-3
| Heilind Number: | AMP1-640250-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-640250-3 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Introducing our SL-156 series connector, a versatile solution for power and signal applications. This cable mount receptacle, with a housing made of durable Nylon GF, features 13 contacts in a single row, accommodating wire sizes ranging from 30 to 18 AWG. With a maximum operating temperature of 105°C and a voltage rating of 250 VAC, it ensures reliable performance in various environments. The connector, designed for wire-to-board connections, offers a secure crimp termination method. Its natural housing color and UL 94V-0 flammability standard compliance add to its safety and aesthetics. Ideal for appliances and other electronic devices, this connector, with a package quantity of 500, is a dependable choice for your application needs. RoHS compliant and certified by UL and CSA agencies, it meets international standards for quality and environmental responsibility.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103240-5 | 10 MODII HDR DRST B/A .100CL | ![]() |
| TE Connectivity 1375819-3 | CST-100 II CONTACT 30 GOLD PLT | ![]() |
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 1718091-1 | AMP MCP 2.8 JPT HSG 17 POS ASS | ![]() |
| TE Connectivity 2-31890-1 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 2-640456-0 | 20P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 5-747912-2 | 25 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5745036-2 | PLUG ASSY,25P,HDP-20,CN | ![]() |
| TE Connectivity 640250-4 | 04P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 794192-1 | 08P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
| TE Connectivity 794231-1 | MINI UMNL2 SCKT 20-16AWG LP SN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/13/2023 | PCN-23-178595 - Adding an additional resin option. Adding an additional resin option for the SL156 housings listed in the affected objects of PCN. Also, bumping up the revision level of affected customer drawings to capture this change. Reference performance test data: 501-160659 | Download | |||


