1-640384-4

Heilind Number:AMP1-640384-4
Manufacturer:TE Connectivity
Manufacturer Number:1-640384-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

14P MTA156 HDR ASSY STR RND SN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640384-4
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Contact Amperage:7 A
Number of Positions:14
Housing Color:Natural
Mount Orientation:Vertical
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Number of Power Positions:14
Contact Layout:Inline
Connector Length:2.184 in, 55.47 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-640384-4
SKU:AMP1-640384-4

Detailed Description

Enhance power connections with the MTA 156 series connector, crafted for robust performance in various applications. Featuring UL and CSA standards compliance, this connector ensures safety and reliability. Constructed with durable Polyester housing and Copper Alloy contacts, it guarantees efficient power transmission. With a contact amperage of 7A and a voltage rating of 600V AC, it is ideal for power-intensive tasks. Its through-hole solder termination method offers secure attachment to circuit boards. The 14-pin inline layout and natural housing color provide easy identification and installation. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for diverse environments. This header-type connector, with a wire-to-board system, is perfect for appliances and other power-related circuitry, meeting RoHS compliance for environmental responsibility. Upgrade your power connectivity with this high-quality MTA 156 connector.