| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640385-8 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 250 |
| Contact Amperage: | 7 A |
| Number of Positions: | 18 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 103 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 18 |
| Contact Layout: | Inline |
| Connector Length: | 2.808 in, 71.32 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .39 in, 9.906 mm |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640385-8 |
| SKU: | AMP1-640385-8 |
1-640385-8
Specifications
Detailed Description
Enhance power connectivity with our MTA 156 series connector, designed for reliable performance in various applications. With UL and CSA standards met, this connector features a durable polyester housing for optimal protection. Offering 18 positions with a 3.96mm pitch, it ensures efficient power transmission. The copper alloy contacts with tin plating support a maximum amperage of 7A and a voltage rating of 600V AC, making it ideal for power circuit applications. Its through-hole solder termination method and natural housing color provide ease of installation. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees stability in diverse environments. With a package quantity of 250, this connector is perfect for bulk installations. RoHS compliant and suitable for appliances, it is a dependable choice for wire-to-board connections.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


