| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640387-2 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin, Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 103 |
| Mating Retention Type: | Friction Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.79 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 12 |
| Contact Layout: | Inline |
| Connector Length: | 1.872 in, 47.55 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Right Angle Bending Side: | Rear |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640387-2 |
| SKU: | AMP1-640387-2 |
1-640387-2
Specifications
Detailed Description
Enhance your power connectivity with the MTA 156 series Power Connector, featuring a durable housing crafted from Polyester - GF for reliable performance. This board mount connector is designed for seamless through-hole solder termination, with a contact layout of 12 inline positions. Meeting CSA and UL standards, it offers a maximum voltage of 600 V AC and a contact amperage of 7 A, making it ideal for power applications. The natural housing color blends seamlessly, while the right-angle mount orientation and friction lock mating retention ensure secure connections. With a wide operating temperature range of -55 to 105 °C (-67 to 221 °F) and UL 94V-0 flammability standard compliance, this connector guarantees safety and reliability in diverse environments. Perfect for appliances and other power-centric systems, it is RoHS compliant and suitable for various industrial applications. Upgrade your power connections with this high-quality, performance-driven connector.


