| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640387-3 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 7 A |
| Number of Positions: | 13 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.79 mm, .425 in |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector Length: | 2.652 in, 67.36 mm |
| Connector System: | Wire to Board |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | 10.16 mm, .4 in |
| Contact Retention: | Without |
| Right Angle Bending Side: | Rear |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640387-3 |
| SKU: | AMP1-640387-3 |
1-640387-3
| Heilind Number: | AMP1-640387-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-640387-3 |
| Datasheet: | CSA Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity within your devices with our MTA 156 Series Through Hole Connector. Featuring a single row design with 13 pin contacts, this connector ensures reliable solder termination for seamless board mounting. With a durable Polyester - GF housing material and UL 94V-0 flammability standard, it guarantees safety and performance. Operating in a wide temperature range from -55 to 105°C, it's suitable for various environments. The 3.96mm pitch and 600V AC voltage rating make it ideal for power applications. Its square contact shape and tin plating provide efficient conductivity, while the nickel underplating enhances durability. With LR7189 and E28476 certifications, it meets quality standards. Perfect for wire-to-board connections in appliances and other systems, this connector is RoHS compliant for environmental responsibility. Upgrade your circuitry with this high-quality PCB mount header.

