1-640388-7

Heilind Number:AMP1-640388-7
Manufacturer:TE Connectivity
Manufacturer Number:1-640388-7
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

17P MTA156 HDR ASSY RN STR F/L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640388-7
Series:MTA 156
Housing Material:Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:17
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.79 mm, .425 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:2.964 in, 67.36 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Round
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-640388-7
SKU:AMP1-640388-7

Detailed Description

Introducing the MTA 156 series Power Connector, designed for efficient board mounting in electronic applications. With a single row layout and 17 positions, this connector offers reliable solder termination through holes. Constructed with durable polyester housing in a natural color, it meets UL 94V-0 flammability standards for safety. The copper alloy contacts with tin plating ensure a secure connection, suitable for power circuit applications. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it guarantees performance in various environments. With a voltage rating of 600V AC and contact amperage of 7A, this connector is ideal for appliances and other electronic devices. Its compact design, measuring 10.79mm in height and 67.36mm in length, makes it suitable for wire-to-board connections. Certified by CSA and UL agencies for quality assurance, and RoHS compliant for environmental responsibility, this MTA 156 connector is a reliable choice for your electronic assembly needs.