1-640388-8

Heilind Number:AMP1-640388-8
Manufacturer:TE Connectivity
Manufacturer Number:1-640388-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

18P MTA156 HDR ASSY RN STR F/L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640388-8
Series:MTA 156
Housing Material:Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:18
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.79 mm, .425 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:18
Contact Layout:Inline
Connector Length:2.808 in, 63.4 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-640388-8
SKU:AMP1-640388-8

Detailed Description

Enhance your power connectivity with the MTA 156 series Board Mount Connector. This CSA and UL-certified component features a durable Polyester housing in a natural color, ensuring reliable performance in a variety of applications. With a contact layout of 18 inline Tab contacts, it offers a secure and efficient power transfer with a maximum voltage of 600 V AC and current rating of 7 A. Designed for through-hole solder termination on a 1.6 mm thick PCB, this connector guarantees robust connectivity. Its vertical mount orientation, compact height of 10.79 mm, and friction lock mating retention make it suitable for diverse power circuit setups. Operating within a wide temperature range of -55 to 105 °C, this connector is ideal for use in appliances and other power-related systems. RoHS-compliant and with a UL 94V-0 flammability rating, it meets stringent quality and safety standards. Whether for industrial or consumer electronics, the MTA 156 connector is a reliable choice for your power connection needs.