1-640389-8

Heilind Number:AMP1-640389-8
Manufacturer:TE Connectivity
Manufacturer Number:1-640389-8
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

18P MTA156 HDR ASSY SQ R/A F/L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640389-8
Series:MTA 156
Amperage:7 A
Housing Material:Polyester
Number of Contacts:18
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Contact Amperage:7 A
Number of Positions:18
Housing Color:Natural
Mount Orientation:Right Angle
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.79 mm, .425 in
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Contact Layout:Inline
Connector Length:2.652 in, 67.36 mm
Connector System:Wire to Board
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Right Angle Bending Side:Front
Material Flammability Standard:UL 94V-0
Part Aliases:1-640389-8
SKU:AMP1-640389-8

Detailed Description

Introducing our MTA 156 series board mount connector, designed for reliable power applications with a 7 A amperage rating and 600 V AC voltage capacity. Featuring 18 contacts in a single row, this connector is made of durable polyester housing with copper alloy contacts for optimal conductivity. The right-angle body orientation and solder termination method ensure secure and space-efficient installation on PCBs with a 3.96 mm pitch. With UL 94V-0 flammability standard compliance and an operating temperature range of -55 to 105°C, it guarantees safe and efficient performance in various environments. Perfect for appliances and other power circuit applications, this connector is RoHS compliant and certified by CSA and UL agencies for quality assurance. Upgrade your PCB connections with this high-quality pin header for seamless wire-to-board integration.