1-640445-8

Heilind Number:AMP1-640445-8
Manufacturer:TE Connectivity
Manufacturer Number:1-640445-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

18P MTA156 HDR ASSY FL/STR SN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640445-8
Series:MTA 156
Housing Material:Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Contact Amperage:7 A
Number of Positions:18
Housing Color:Natural
Mount Orientation:Vertical
Mating Retention Type:Friction Lock
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.79 mm, .425 in
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Number of Power Positions:18
Contact Layout:Inline
Connector Length:2.808 in, 71.32 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-640445-8
SKU:AMP1-640445-8

Detailed Description

Easily power up your appliances with this MTA 156 series board mount connector. Designed for durability and safety, it meets CSA and UL standards with a housing made of UL 94V-0 rated polyester. Featuring 18 contact positions with a 3.96mm pitch, it allows for efficient power transfer at voltage levels up to 600V AC. The copper alloy contacts with tin plating ensure reliable conductivity, while the through-hole solder termination method offers secure attachment to the PCB. With a compact size and vertical mount orientation, it's ideal for various power applications. Each package contains 250 connectors, making it suitable for bulk installations. RoHS compliant and suitable for use in a wide temperature range, from -55 to 105°C (-67 to 221°F), this header connector is a dependable choice for your power connectivity needs.