| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640452-3 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 5 A |
| Number of Positions: | 13 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .1 in, 2.54 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector Length: | 1.4 in, 35.56 mm |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640452-3 |
| SKU: | AMP1-640452-3 |
1-640452-3
Specifications
Detailed Description
Introducing the MTA 100 series board mount header, a versatile and reliable component for your PCB connectivity needs. With a straight orientation and 2.54mm pitch, this header features 13 contacts in a single row, ideal for signal circuit applications. Constructed with durable polyester housing and copper alloy contacts, it ensures efficient performance with a current rating of 5A at 250VAC. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Solder termination and tin plating on the mating area provide secure and stable connections. Suitable for vertical mounting, this header offers ease of installation on a 1.6mm PCB. With a wide operating temperature range of -55 to 105°C, it is suitable for various environments. RoHS compliant and certified by CSA and UL agencies, it meets international quality standards. Upgrade your PCB assembly with this high-quality pin header for dependable performance.

