| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640452-4 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 5 A |
| Number of Positions: | 14 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .1 in, 2.54 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector Length: | 1.5 in, 38.1 mm |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640452-4 |
| SKU: | AMP1-640452-4 |
1-640452-4
Specifications
Detailed Description
Introducing the MTA 100 Series connector, a reliable solution for your board mount applications. With a housing made of durable Polyester - GF and contact pins crafted from Copper Alloy, this connector offers robust performance. Featuring 14 contacts in a single row, it is designed for straight orientation with a pitch of 2.54mm (.1 in). Rated for 5A and 250VAC, it ensures safe and efficient power transmission. With UL 94V-0 flammability standard compliance and an operating temperature range of -55 to 105°C (-67 to 221°F), it guarantees high reliability in various environments. Ideal for signal circuit applications, this connector is suitable for appliances and other electronic devices. Its board mount header assembly type and PCB termination method make it easy to integrate into your designs, while RoHS compliance reflects our commitment to environmental responsibility. Whether you're working on a new project or upgrading existing systems, the MTA 100 connector is the perfect choice for secure and durable connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||

