| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640453-5 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 5 A |
| Number of Positions: | 15 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector Length: | 1.6 in, 40.64 mm |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640453-5 |
| SKU: | AMP1-640453-5 |
1-640453-5
Specifications
Detailed Description
Introducing the MTA 100 Series Right Angle Board Mount Header, a reliable and versatile solution for your PCB connectivity needs. With a polyester housing and copper alloy contacts, this connector ensures durability and efficient signal transmission. Featuring 15 contacts in a single row, it offers ample connectivity options for your circuit board. The 2.54mm pitch and solder termination method make it easy to integrate into your design. Rated for 5A and 250VAC, it meets stringent performance standards for a wide range of applications. With UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Whether you're working on appliances, industrial equipment, or electronic devices, this connector is the perfect choice for seamless wire-to-board connections.

