| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640457-0 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 5 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .31 in, 7.87 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector Length: | 1.1 in, 27.94 mm |
| Connector System: | Wire to Board |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Right Angle Bending Side: | Front |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 403637424 1-640457-0 |
| SKU: | AMP1-640457-0 |
1-640457-0
| Heilind Number: | AMP1-640457-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-640457-0 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing our MTA 100 series right angle PCB Mount Header, a versatile and reliable connector for your signal circuit applications. With a contact layout of ten inline square pins, it offers secure mating retention and a voltage rating of 250 VAC. The polyester housing in a natural color, UL 94V-0 flammability standard, ensures durability and safety. Contact material of copper alloy with tin plating, along with nickel underplating, guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range from -55 to 105°C, this header is suitable for various environments. With LR7189 and E28476 certifications, as well as RoHS compliance, it meets international quality standards. Whether you're designing appliances or electronic systems, this header is an essential component for seamless PCB connections. With a package quantity of 1000, it's perfect for bulk installations. Upgrade your PCB assembly with this high-performance connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-640456-6 | 16P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 2-320565-1 | Cut Strip - TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 206705-1 | CPC RECP. ASY SIZE 13-9 | ![]() |
| TE Connectivity 292304-1 | STD USB TYPE B, R/A, T/H | ![]() |
| TE Connectivity 20C250 | 20C250=SPRING,HOLD-DOWN,R10,.0 | ![]() |
| TE Connectivity 327639 | SPLICE BUTT PIDG 12-10/22-18 | ![]() |
| TE Connectivity 4-640440-2 | 12P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 5556416-1 | MJ,TE,8P | ![]() |
| TE Connectivity 640383-4 | 04P MTA156 HDR ASSY STR SQ SN | ![]() |
| TE Connectivity 640445-2 | 02P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640457-3 | 03P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 640457-8 | 08P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 640907-1 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity L77SDCH37SOL2RM8 | 02P UMNL INTERFACE SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2020 | P-19-018039 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


