| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640551-0 |
| Color: | Natural |
| Series: | MTA 156 |
| Accessory Type: | Cover |
| Pitch: | .156 in, 3.96 mm |
| Material: | Polyester |
| Cover Type: | Dust Protection |
| Number of Positions: | 10 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Compatible IDC Installation Type: | Closed End |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640551-0 |
| SKU: | AMP1-640551-0 |
1-640551-0
Specifications
Detailed Description
Enhance the protection of your MTA 156 series connectors with our Polyester Dust Protection Cover. Designed to guard against dust and debris, this cover ensures optimal performance and longevity for your connection systems. With a flammability standard of UL 94V-0, it offers peace of mind in terms of safety. Featuring a pitch of 3.96mm (.156 in) and accommodating 10 positions, it is ideal for various applications. The durable construction and operating temperature range of -55 to 105°C (-67 to 221°F) make it suitable for use in diverse environments. Compliant with RoHS regulations, it is also environmentally friendly. Upgrade your connector setup with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-66098-8 | III+ PIN,18-16,TIN STRIP | ![]() |
| TE Connectivity 2-320559-4 | SPLICE BUTT PIDG 22-16; TAPE | ![]() |
| TE Connectivity 204351-1 | SZ 22 SOCKET CONTACT | ![]() |
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| TE Connectivity 206150-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 3-643813-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643819-7 | 07P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity 34070 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 4-640426-0 | 10P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 41728 | FASTON 250(6.3 MM) REC 16-12 AWG TPBR | ![]() |
| TE Connectivity 640550-3 | 03P MTA100 COVER | ![]() |
| TE Connectivity 640551-6 | 06P MTA156 COVER | ![]() |
| TE Connectivity 640551-7 | 07P MTA156 COVER | ![]() |
| TE Connectivity 643067-2 | 02P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 794016-1 | .062 CP&S SOK PTPBR L/P 24-18 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


