| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640643-1 |
| Color: | Natural |
| Series: | MTA 156 |
| Accessory Type: | Cover |
| Pitch: | .156 in, 3.96 mm |
| Material: | Polyester |
| Cover Type: | Dust Protection |
| Number of Positions: | 11 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Compatible IDC Installation Type: | Feed Thru |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640643-1 |
| SKU: | AMP1-640643-1 |
1-640643-1
Specifications
Detailed Description
Enhance the durability and performance of your MTA 156 connectors with this essential accessory. Crafted from UL 94V-0 compliant polyester, the dust protection cover ensures reliable operation in demanding environments. With a standard profile and easy feed-thru installation, it safeguards the 11 positions on your board-to-board connectors, meeting RoHS compliance for environmentally conscious practices. Designed for a wide operating temperature range, from -55°C to 105°C (-67°F to 221°F), it's ideal for appliances and other critical applications. Elevate your connector hardware with this quality backplane accessory.

