| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-643067-4 |
| Color: | White |
| Series: | MTA 156 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .156 in, 3.96 mm |
| Material: | Nylon |
| Number of Positions: | 14 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Compatible IDC Installation Type: | Closed End |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-643067-4 |
| SKU: | AMP1-643067-4 |
1-643067-4
Specifications
Detailed Description
Enhance the durability and safety of your MTA 156 series connectors with these Strain Relief Covers. Designed for a perfect fit with 14 positions, these covers ensure secure and reliable connections in appliances and other electronic devices. Made of UL 94V-2 rated white nylon, they meet stringent flammability standards for added peace of mind. With a pitch of 3.96 mm, these covers offer a standard profile and are compatible with closed-end IDC installation. Operating temperature range from -55 to 105 °C (-67 to 221 °F) makes them suitable for a wide range of environments. Trust in their quality and compliance with RoHS regulations for a sustainable solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-643067-2 | 12P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| TE Connectivity 207774-3 | CLAMP CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 281934-3 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 5745563-1 | HD KIT,SCREWLOCK FEMALE | ![]() |
| TE Connectivity 643067-2 | 02P MTA156 MOLDED COVER | ![]() |
| TE Connectivity TMS-SCE-1/4-2.0-9 | TMS-SCE-1/4-2.0-9 | ![]() |


