| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-643071-2 |
| Color: | White |
| Series: | MTA 156 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .156 in, 3.96 mm |
| Material: | Nylon |
| Number of Positions: | 12 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Compatible IDC Installation Type: | Feed Thru |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-643071-2 |
| SKU: | AMP1-643071-2 |
1-643071-2
| Heilind Number: | AMP1-643071-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-643071-2 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and safety of your MTA 156 series connectors with our Strain Relief Covers. Specifically designed for 12-position configurations, these covers feature a sleek white finish that seamlessly integrates with your setup. Constructed from UL 94V-2 compliant nylon, they offer reliable protection against flammability. With a standard profile and easy Feed Thru installation, they ensure a secure and efficient connection. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), these covers are ideal for various appliances and electronic devices. Rest assured, they are RoHS compliant, making them environmentally friendly choices for your connectivity needs. Trust in the quality and performance of our Strain Relief Covers for optimal functionality.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| TE Connectivity 34162 | TERMINAL,PG R 16-14 1/4 | ![]() |


