| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-643071-5 |
| Color: | White |
| Series: | MTA 156 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .156 in, 3.96 mm |
| Material: | Nylon |
| Number of Positions: | 15 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Compatible IDC Installation Type: | Feed Thru |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-643071-5 |
| SKU: | AMP1-643071-5 |
1-643071-5
Specifications
Detailed Description
Enhance the durability and safety of your MTA 156 series connectors with these Strain Relief Covers. Crafted from UL 94V-2 compliant Nylon, they offer superior protection against flammability. Designed for easy installation, these covers feature a standard profile and are suitable for appliances. With a pitch of 3.96mm, they ensure secure connections in various applications. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), these covers guarantee reliable performance. ROHS compliant, they are an environmentally friendly choice for your connector hardware needs.

