1-6437006-1

Heilind Number:AMP1-6437006-1
Manufacturer:TE Connectivity
Manufacturer Number:1-6437006-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

609-1603LF = PCB IDC P 16 ST .062

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-6437006-1
Gender:Plug
Number of Contacts:16
Number of Rows:4
Mount Type:Board Mount
Termination Method:Insulation Displacement Crimp (IDC), Through Hole
Contact Plating:Tin
Pitch:.2 in, 5.08 mm
Row Spacing:.1 in, 2.54 mm
Contact Amperage:1 A
Number of Positions:16
Housing Color:Blue
Mount Orientation:Vertical
GPL:034
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E104
Connector System:Wire to Board
Connector Product Type:Connector
Header Type:Shrouded
Mating Connector Lock:Without
Part Aliases:1-6437006-1
SKU:AMP1-6437006-1

Detailed Description

Enhance signal connectivity with this 16-contact, 4-row plug designed for efficient board mounting. Featuring Through Hole and Insulation Displacement Crimp (IDC) termination methods, it ensures secure attachment. The tin-plated contacts offer reliable conductivity, with a pitch of 5.08mm (.2 in) and row spacing of 2.54mm (.1 in) for precise positioning. Operating in a wide temperature range from -55 to 125°C, (-67 to 257°F), it's ideal for diverse environments. The blue housing color, vertical mount orientation, and RoHS compliance further enhance its usability, making it a crucial component in data and device connectivity applications.