| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-644042-0 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.99 |
| Overall Length: | 1 ;25.4 mm |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 10 |
| Housing Color: | Red |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | .275 in, 6.99 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1 in, 25.4 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 13.21 mm, .52 in |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 10 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-644042-0 |
| Replacement Part: | 4-644042-0 |
| SKU: | AMP1-644042-0 |
1-644042-0
Specifications
Detailed Description
Introducing our MTA 100 series Connector Assembly, a reliable solution for signal circuit applications. This receptacle, housing made of durable Nylon 6/6 in a striking red color, features ten gold-plated female contacts suitable for 22 AWG stranded wires. With UL and CSA certifications, it ensures safety and performance standards are met. Operating at temperatures ranging from -55°C to 105°C (-67°F to 221°F) with a maximum voltage of 250 VAC, this connector offers robust functionality. Its cable mount design, with insulation displacement crimp termination, provides easy and secure installation. With a pitch of 2.54mm (.1 in) and a compact size of 25.4mm x 13.21mm x 6.99mm (1 in x .52 in x .275 in), it is suitable for various electronic applications. Each package contains 500 units, ideal for bulk production. Trust in this quality connector for efficient wire-to-board connections in appliances and beyond.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58246-2 | ![]() | |
| TE Connectivity 58579-1 | ![]() |


