| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-644752-0 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 7 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Friction Lock |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 13.34 mm, .525 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 10 |
| Contact Layout: | Inline |
| Connector Length: | 1.56 in, 39.62 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .175 in, 4.45 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-644752-0 |
| SKU: | AMP1-644752-0 |
1-644752-0
| Heilind Number: | AMP1-644752-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-644752-0 |
| Datasheet: | CSA Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with our MTA 156 Series Board Mount Header. Designed for reliable performance, this connector boasts CSA and UL standards compliance, ensuring safety and quality. Featuring a single row with 10 inline contact positions, it's perfect for power circuit applications. The polyester housing with glass fiber reinforcement offers durability, while the copper alloy contacts with tin plating ensure efficient power transfer. With a voltage rating of 600 V AC and a current capacity of 7 A, this header is suitable for demanding environments. Its through-hole solder termination method and vertical mount orientation provide easy installation on PCBs. The natural housing color and unshrouded header design offer versatility in various applications. RoHS compliant and meeting UL 94V-0 flammability standards, this connector prioritizes environmental and safety regulations. Upgrade your power systems with this high-performance board mount header.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2199298-4 | 16P,DIP SKT,300 CL,LDR,PB FREE | ![]() |
| TE Connectivity 1-2199299-5 | 40P,DIP SKT,600 CL,LDR,PB FREE | ![]() |
| TE Connectivity 3-644456-3 | 03P MTA100 HDR ASSY (NARROW) | ![]() |
| TE Connectivity 644752-6 | 06P MTA156 HDR ASSY SQ STR F/L | ![]() |
| TE Connectivity 644752-8 | 08P MTA156 HDR ASSY SQ STR F/L | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2020 | P-19-018041 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future | Download | |||
| 02/04/2014 | E-14-002852 - Document Clarification. Change the part or drawing revision to make them match. | Download | |||


