1-644752-1

Heilind Number:AMP1-644752-1
Manufacturer:TE Connectivity
Manufacturer Number:1-644752-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

11P MTA156 HDR ASSY SQ STR F/L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-644752-1
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Contact Amperage:7 A
Number of Positions:11
Housing Color:Natural
Mount Orientation:Vertical
Mating Retention Type:Friction Lock
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:13.34 mm, .525 in
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Number of Power Positions:11
Contact Layout:Inline
Connector Length:1.716 in, 43.59 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.175 in, 4.45 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-644752-1
SKU:AMP1-644752-1

Detailed Description

Introducing the MTA 156 series Power Connector, a reliable component for your power supply needs. With CSA and UL standards met, this connector guarantees safety and quality. Featuring a single row design with 11 positions, it offers efficient power transmission for various applications. The polyester housing with glass fiber reinforcement ensures durability, while the copper alloy contacts with tin plating provide excellent conductivity. Suitable for board mount installation with through-hole solder termination, it offers easy and secure connectivity. Operating in a wide temperature range and with a voltage rating of 600V AC, this connector is ideal for demanding environments. Its natural housing color, vertical mount orientation, and friction lock mating retention make it versatile for use in appliances and other equipment. RoHS compliant and with UL 94V-0 flammability rating, it meets environmental and safety standards. Upgrade your power connections with this high-quality MTA 156 connector.