1-6450121-6

Heilind Number:AMP1-6450121-6
Manufacturer:TE Connectivity
Manufacturer Number:1-6450121-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MBXL R/A HDR 24S+6P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-6450121-6
Housing Material:High Temperature Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.1 in, .25 in, 2.54 mm, 6.35 mm
Voltage:200 V AC, 200 V DC, 60 V AC, 60 V DC
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Contact Amperage:42 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Right Angle
Mating Retention Type:Retention Clip/Post
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Retention Type:Retention Clip/Post
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Number of Power Positions:6
Number of Signal Positions:24
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Board to Board Configuration:Right Angle
Contact Underplating Thickness:3.43 µm
Termination Post Tail Length:.135 in, 3.43 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Material (Power):Tin
Mating / Unmating Configuration:Sequencing
Material Flammability Standard:UL 94V-0
Part Aliases:1-6450121-6
SKU:AMP1-6450121-6

Detailed Description

Enhance your power and signal connections with this MBXL right-angle header. Designed for board-to-board configurations, it features 30 positions, including 6 power and 24 signal contacts, all housed in durable black thermoplastic with UL 94V-0 flammability rating. With a contact rating of 42A and high-temperature operation up to 105°C, it ensures reliable performance in demanding environments. The termination method of through-hole soldering guarantees secure connections, while the noble metal plating on the mating area provides excellent conductivity. Whether for power distribution or signal transmission, this connector is an essential component for your electronic systems.