| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6450131-5 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm, .2 in, 5.08 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 28 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 20 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6450131-5 |
| SKU: | AMP1-6450131-5 |
1-6450131-5
Specifications
Detailed Description
Enhance your power and signal connections with our MBXL Right Angle Header. With a high-temperature thermoplastic housing and UL 94V-0 flammability standard, this connector ensures durability and safety. Featuring 28 positions, including 8 power and 20 signal positions, it's perfect for board-to-board applications. The through-hole solder termination method and boardlock mating retention type offer secure and reliable connectivity. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), it's suitable for various environments. Trust in its 42A contact amperage and 60V AC/DC voltage rating for efficient power transmission. The noble metal plating in the contact mating area guarantees excellent conductivity. RoHS compliant and with a connector housing type of plug, this header is a top choice for your connectivity needs. Packaged in a convenient tray, it's easy to handle and store for your projects. Elevate your power and signal connections with our high-quality and reliable MBXL Right Angle Header.

