| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6450161-5 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Retention Clip/Post |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E656 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 12 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6450161-5 |
| SKU: | AMP1-6450161-5 |
1-6450161-5
Specifications
Detailed Description
Enhance your power and signal connections with our MBXL Right Angle Receptacle, featuring a durable High Temperature Thermoplastic housing in sleek black. With 12 signal and 4 power positions, this connector assembly is ideal for board-to-board configurations. Through hole solder termination ensures secure installation, while a voltage rating of 200V AC/DC guarantees reliable performance. With a contact amperage of 42A and UL 94V-0 flammability standard compliance, this connector is designed for high-power applications. Operating within a wide temperature range of -20 to 105°C, it's suitable for various environments. Whether you're in data and devices or electronics manufacturing, this connector is a versatile and essential component.

