| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6450170-8 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, .3 in, 6.35 mm, 7.62 mm |
| Voltage: | 200 V AC, 200 V DC, 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 31 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E656 |
| Number of Power Positions: | 7 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6450170-8 |
| SKU: | AMP1-6450170-8 |
1-6450170-8
Specifications
Detailed Description
Enhance your circuit connectivity with our MBXL Right Angle Receptacle, specifically designed for robust power and signal transmission. Featuring a durable High Temperature Thermoplastic housing in sleek black, this connector assembly boasts four rows of 31 contact positions, including seven power and 24 signal positions, perfect for comprehensive board-to-board configurations. With through-hole solder termination and boardlock mating retention, it ensures secure and stable mounting. Engineered for reliability, it meets stringent UL 94V-0 flammability standards and operates flawlessly in a wide temperature range from -20 to 105°C (-4 to 221°F). The contact sockets, plated with noble metal over tin, guarantee efficient power transfer with a high amperage rating of 42A. Whether in data or devices, this connector is ideal for power and signal applications, offering unmatched performance and durability. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your projects. Elevate your connectivity solutions with this premium connector system.

