| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6450230-1 |
| Housing Material: | Polyphthalamide |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm, .3 in, 7.62 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Contact Mating Area Plating: | Gold |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | High Temperature Thermoplastic |
| Part Aliases: | 1-6450230-1 |
| SKU: | AMP1-6450230-1 |
1-6450230-1
Specifications
Detailed Description
Enhance your board-to-board connectivity with our MBXL Right Angle Header. Featuring a 4-row design with 30 positions, including 6 power and 24 signal positions, this connector assembly ensures reliable performance. The housing, made of durable Polyphthalamide in sleek black, meets high temperature thermoplastic standards for robustness. With gold-plated contact mating areas and tin-plated terminations, it guarantees secure and efficient signal transmission. Operating in a wide temperature range and following RoHS compliance, it's suitable for various applications. Its easy plug mounting orientation and sequencing mating/unmating configuration make installation a breeze. Upgrade your power connections with this innovative connector system.

