| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6450360-0 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, .3 in, 6.35 mm, 7.62 mm |
| Voltage: | 200 V AC, 200 V DC, 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 18 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E656 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6450360-0 |
| SKU: | AMP1-6450360-0 |
1-6450360-0
Specifications
Detailed Description
Introducing the MBXL R/A RCPT, a versatile connector for power and signal applications. With a durable housing made of high temperature thermoplastic in sleek black, this four-row board mount connector features a right-angle orientation for convenient installation. Its 18 positions, including 2 power contacts, 1 amplified coaxial power contact, 8 signal contacts, and 7 high density power contacts, offer ample connectivity options. Through-hole solder termination ensures secure connections, while a pitch range of 2.54mm to 7.62mm accommodates various board layouts. Meeting UL 94V-0 flammability standards and operating reliably in temperatures from -20°C to 105°C (-4°F to 221°F), this connector is designed for durability. With contact amperage of 42A and voltage ratings up to 300V AC/DC, it is suitable for demanding applications. The noble metal plating in the contact mating area ensures optimal conductivity, while the tin plating on the contact termination enhances corrosion resistance. Ideal for power distribution and signal transmission, this connector is a reliable solution for your board-to-board connectivity needs.

