| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6450360-4 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm, .2 in, 5.08 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E656 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6450360-4 |
| SKU: | AMP1-6450360-4 |
1-6450360-4
Specifications
Detailed Description
Introducing the MBXL Right Angle Receptacle, a versatile connector designed for power and signal applications. Featuring a 4-row configuration with 20 positions, this connector offers a high current capacity of 42A and is suitable for both AC and DC voltages up to 60V. The housing is made of high temperature thermoplastic in a sleek black color, ensuring durability and reliability in demanding environments. With through-hole solder termination, it provides secure and stable connections to the PCB. The contact sockets are plated with noble metal for enhanced conductivity, while the housing meets UL 94V-0 flammability standards for safety. Operating within a wide temperature range of -20 to 105°C (-4 to 221°F), this connector is ideal for various industrial applications. Packaged in a convenient tray, it is part of our Board to Board connector system, offering seamless integration into your designs. RoHS compliant and ECCN classified as EAR99, this connector upholds international standards of quality and environmental responsibility. Elevate your connectivity with the MBXL Right Angle Receptacle, the perfect solution for power and signal transmission.

