| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6450520-3 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 64 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Signal Positions: | 64 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6450520-3 |
| SKU: | AMP1-6450520-3 |
1-6450520-3
| Heilind Number: | AMP1-6450520-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-6450520-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connectivity with our MBXL Right Angle Header with Guide, designed for secure board mounting. Featuring a robust housing made of High Temperature Thermoplastic in sleek black, this connector boasts four rows and 64 positions for versatile power and signal applications. With a pitch of 2.54mm (.1 in) and termination via Press-Fit through hole technology, it ensures reliable performance even in demanding environments. Meeting UL 94V-0 flammability standards and operating within a wide temperature range (-20 to 105°C, -4 to 221°F), it guarantees safety and durability. The contact pins, plated with noble metal and tin, allow for efficient power transfer with a rating of 42A at 60V AC/DC. Perfect for board-to-board configurations, this connector is a essential component for your electronic assemblies. Packaged in trays and compliant with RoHS guidelines, it is not only high-performing but also environmentally friendly. Upgrade your systems with this indispensable connector for seamless power and signal transmission.

