| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6450523-0 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 42 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Retention Clip/Post |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 4 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 1.27 µm |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6450523-0 |
| SKU: | AMP1-6450523-0 |
1-6450523-0
Specifications
Detailed Description
Elevate your power connectivity with our MBXL R/A HDR 4ACP, designed for high-performance applications. Crafted from durable High Temperature Thermoplastic in sleek black, this right-angle header boasts a single row of four pin contacts for secure board mounting via press-fit termination. With a voltage rating of 300V AC/DC and a contact amperage of 42A, it ensures reliable power transmission even in demanding environments. Meeting UL 94V-0 flammability standards, it guarantees safety and compliance. Operating efficiently in a wide temperature range from -20 to 105°C (-4 to 221°F), it's ideal for diverse power circuit applications. Featuring noble metal plating in the contact mating area and tin plating in termination, it ensures optimal conductivity and durability. Whether in data and devices or industrial settings, this connector's robust construction and advanced features make it a versatile solution for your power connectivity needs. Rest assured, it's designed for quality and performance, with RoHS compliance for environmental responsibility. Upgrade to the MBXL R/A HDR 4ACP and experience seamless power transmission in your projects.

