| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6450530-3 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 68 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 60 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6450530-3 |
| SKU: | AMP1-6450530-3 |
1-6450530-3
Specifications
Detailed Description
Elevate your power and signal connections with this MBXL right-angle header. Featuring four rows of 68 pin contacts in a high-temperature thermoplastic housing, it ensures reliable performance in demanding environments. The through-hole press-fit termination method guarantees secure attachment to the board. With a pitch of 2.54mm and 6.35mm, this connector accommodates various applications. Rated for voltages up to 200V AC/DC and contact amperage of 42A, it is suitable for high-power circuitry. The UL 94V-0 flammability standard compliance adds a layer of safety. Operating within a wide temperature range of -20 to 105°C (-4 to 221°F), it's versatile for different setups. Whether for industrial machinery or electronics, this connector, with its noble metal plating and tin termination, ensures efficient power and signal transmission. RoHS compliant and with a tray packaging option, it's a reliable choice for your connectivity needs.

