| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6450542-7 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E657 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 32 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6450542-7 |
| SKU: | AMP1-6450542-7 |
1-6450542-7
Specifications
Detailed Description
Enhance connectivity in your circuit with the MBXL VERT RCPT 4P+32S connector assembly. Designed for power and signal applications, this board-to-board connector features a high temperature thermoplastic housing in sleek black. With four power and thirty-two signal positions, it offers efficient and reliable performance. The through-hole press-fit termination method ensures secure attachment to the PCB, while its UL 94V-0 flammability standard provides safety assurance. Operating within a wide temperature range of -20 to 105°C, it is suitable for various environments. RoHS compliant and boasting a noble metal contact plating, this connector assembly prioritizes both quality and environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6450622-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2020 | P-19-018357 - Manufacturing location change - TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Zhuhai. | Download | |||
| 08/30/2019 | P-19-017406 - Product Improvement. TE will add dimples on receptacle signal contacts for Multi-Beam XL/XLE product. | Download | |||
| 08/30/2019 | P-19-017407 - Product Improvement. TE will add dimples on receptacle signal contacts for Multi-Beam XL/XLE product. | Download | |||


