| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6450550-8 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 37 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Action/Compliant Tail |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 13 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6450550-8 |
| SKU: | AMP1-6450550-8 |
1-6450550-8
Specifications
Detailed Description
Elevate your power and signal connectivity with the MBXL VERT RCPT 2ACP+6P+24S+5P Connector Assembly. Designed for vertical board mount installation, this high-performance connector features 37 contact positions, including 13 power and 24 signal contacts, ensuring seamless data and power transmission. With a housing made of high temperature thermoplastic and UL 94V-0 flammability standard compliance, it guarantees durability and safety in operation. The termination method of through-hole press-fit offers secure and reliable connections, while the noble metal contact mating area plating ensures excellent conductivity. Operating within a wide temperature range of -20 to 105°C (-4 to 221°F), this connector is suitable for various environments. RoHS compliant and with ECCN EAR99 classification, it meets international standards for quality and environmental responsibility. Perfect for power and signal applications, this connector is the ideal solution for your connectivity needs.

