| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6450552-8 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 31 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Retention Clip/Post |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 7 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6450552-8 |
| SKU: | AMP1-6450552-8 |
1-6450552-8
Specifications
Detailed Description
Elevate your power and signal connections with our MBXL VERT RCPT 7HDP+24S connector assembly. Featuring a durable high-temperature thermoplastic housing in sleek black, this vertical receptacle offers 31 positions, including 7 power and 24 signal contacts, for seamless board-to-board mounting. With a pitch of 2.54mm and 6.35mm, it ensures secure through-hole press-fit termination. Meeting UL 94V-0 flammability standards and rated for operating temperatures ranging from -20 to 105°C, this connector guarantees reliability in diverse environments. Its noble metal plating in the mating area and tin termination provide optimal conductivity, while the sequencing mating configuration and retention clip/post ensure secure connections. Ideal for power and signal applications, this connector is a vital component in data and device systems, compliant with RoHS standards for environmentally conscious engineering. Upgrade your connectivity with our cutting-edge connector system.

