| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6450570-2 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 32 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Action/Compliant Tail, Boardlock |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Action/Compliant Tail, Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E656 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 1.27 µm |
| Termination Post Tail Length: | .119 in, 3.02 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6450570-2 |
| SKU: | AMP1-6450570-2 |
1-6450570-2
Specifications
Detailed Description
Enhance power and signal connectivity with the MBXL Right Angle Receptacle Connector Assembly. Designed for board-to-board configurations, this connector features a durable high-temperature thermoplastic housing in sleek black, meeting stringent UL 94V-0 flammability standards. With four rows and a total of 32 positions, including eight power and 24 signal contacts, it offers versatile functionality. The press-fit termination method ensures secure and reliable attachment to the PCB, while the noble metal contact plating guarantees excellent conductivity. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), this connector is suitable for various environments. Whether for power distribution or signal transmission, it provides a robust solution for your application needs.

