1-6450820-8

Heilind Number:AMP1-6450820-8
Manufacturer:TE Connectivity
Manufacturer Number:1-6450820-8
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

MBXLE VERT HDR 5P48S5P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-6450820-8
Series:MULTI-BEAM XLE
Housing Material:High Temperature Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.1 in, .25 in, 2.54 mm, 6.35 mm
Voltage:200 V AC, 200 V DC, 60 V AC, 60 V DC
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Contact Amperage:50 A
Number of Positions:58
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Mating Retention Type:Boardlock
Packaging:Tray
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
PCB Retention:With
PCB Retention Type:Boardlock
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L845
Number of Power Positions:10
Number of Signal Positions:48
Connector System:Board to Board
Contact Termination Plating:Gold
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Underplating Thickness:4.19 µm
Termination Post Tail Length:.165 in, 4.19 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Material (Power):Tin
Mating / Unmating Configuration:Sequencing
Material Flammability Standard:UL 94V-0
Part Aliases:1-6450820-8
SKU:AMP1-6450820-8

Detailed Description

Elevate your power and signal connections with the MBXLE VERT HDR 5P48S5P, part of the MULTI-BEAM XLE series. This high-performance connector features a durable housing made of High Temperature Thermoplastic, ensuring reliability in demanding environments. With four rows of pins, it offers a total of 58 positions for seamless board-to-board mounting. The termination method, Through Hole - Press-Fit, guarantees secure and efficient installation. Operating at temperatures ranging from -40 to 125°C (-40 to 257°F), it's suitable for a wide range of applications. Gold-plated contacts and a noble metal mating area plating ensure optimal signal conductivity, while UL 94V-0 flammability standard compliance and RoHS certification make it a safe and environmentally friendly choice. Perfect for power and signal circuit applications, this connector is a must-have for any project requiring high-quality connections.